2.25 to 5.5 V input, 300 kHz, synchronous buck controller with low pin count 8-SON -40 to 85
Checking distributor stock and pricing after the page loads.
| Lead Free | Contains Lead |
| Output Current | 15A |
| Output Voltage | 600mV |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| RoHS | Not Compliant |