Wide Vin (10V-40V) Synchronous Buck DC/DC Controller with Tracking 16-HTSSOP -40 to 85
Checking distributor stock and pricing after the page loads.
| Frequency | 1MHz |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 35V |
| Packaging | Rail/Tube |
| Quiescent Current | 1.5mA |
| RoHS | Not Compliant |