DC DC Cntrlr Single-OUT Sync Buck 4.5V to 28V Input 16-Pin HTSSOP EP Tube
Checking distributor stock and pricing after the page loads.
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 17V |
| Packaging | Cut Tape |
| Quiescent Current | 1.5mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |