4 Channel Multiphase Buck DC/DC Controller 24-TSSOP -40 to 85
Rochester Electronics TPS40090PW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 120A |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Quiescent Current | 4mA |
| RoHS | Not Compliant |
No datasheet is available for this part.