2- Channel Multiphase Buck DC/DC Controller with Integrated Drivers 30-TSSOP -40 to 85
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Voltage | 6V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |