2- Channel Multiphase Buck DC/DC Controller with Integrated Drivers 32-VQFN -40 to 85
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Voltage | 6V |
| Packaging | Bulk |
| RoHS | Not Compliant |