Two Channel Multiphase Controller with 600mV, .8% Reference 32-VQFN -40 to 85
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Voltage | 5.8V |
| Packaging | Cut Tape |
| Quiescent Current | 1mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |