Stackable 2 Channel Multiphase or 2 Channel Independent Output Controller 36-VQFN -40 to 85
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Current | 25A |
| Output Voltage | 5.8V |
| Packaging | Tape and Reel |
| Quiescent Current | 2.8mA |
| RoHS | Not Compliant |