DC DC Cntrlr Single-OUT Sync Buck 4.5V to 15V Input 10-Pin VSON EP T/R
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 12.8V |
| Packaging | Bulk |
| Quiescent Current | 2.5mA |
| RoHS | Not Compliant |