4.5-V to 18-V, 20-A, 600-kHz synchronous buck controller with power good 10-VSON -40 to 85
Checking distributor stock and pricing after the page loads.
| Frequency | 600kHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 14.4V |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| RoHS | Not Compliant |