DC DC Cntrlr Single-OUT Sync Buck 4.5V to 20V Input 16-Pin TSSOP Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Frequency | 600kHz |
| Input Current | 4mA |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1mA |
| Output Voltage | 5.5V |
| Packaging | Rail/Tube |
| Power Dissipation | 900mW |
| Quiescent Current | 4mA |
| RoHS | Not Compliant |