DC DC Cntrlr Single-OUT Sync Buck 4.5V to 20V Input 16-Pin VQFN EP T/R
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Output Current | 20A |
| Output Voltage | 591mV |
| Packaging | Cut Tape |
| Quiescent Current | 4mA |
| RoHS | Not Compliant |