Low Input Voltage Triple-Channel (2 Boost, 1 Buck/Boost) Controller 16-TSSOP -40 to 85
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Number of Outputs | 3 |
| Packaging | Bulk |
| Quiescent Current | 3.5mA |
| RoHS | Not Compliant |