Low Input Voltage Triple-Channel (2 Boost, 1 Buck/Boost) Controller 16-TSSOP -40 to 85
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Output Current | 40mA |
| Output Voltage | 3.05V |
| Packaging | Bulk |
| RoHS | Not Compliant |