DDR/DDR2 Termination Regulator 15A 4.5V to 28V 30-Pin TSSOP Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Frequency | 450kHz |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Current | 15A |
| Output Voltage | 24V |
| Packaging | Tape and Reel |
| Power Dissipation | 874mW |
| Quiescent Current | 1.4mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |