Dual, DDR selectable, Synchronous buck controller 30-TSSOP -40 to 85
Rochester Electronics TPS51020DBTR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Current | 20A |
| Output Voltage | 24V |
| Packaging | Tape and Reel |
| Quiescent Current | 1.4mA |
| RoHS | Not Compliant |
No datasheet is available for this part.