Enhanced Product Dual Output Two-Phase Synchronous Buck Dc/Dc Controller 30-TSSOP -55 to 125
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Dropout Voltage | 200mV |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Packaging | Tape and Reel |
| Quiescent Current | 1.1mA |
| RoHS | Not Compliant |