Automotive 4.5V to 28V Dual Two-Phase Synchronous Buck Controller 30-TSSOP -40 to 125
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Dropout Voltage | 200mV |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Quiescent Current | 1.1mA |
| RoHS | Not Compliant |