3-V to 28-V, 20-A, synchronous D-CAP buck controller for notebook power 10-WSON -40 to 85
Rochester Electronics TPS51217DSCT technical specifications.
| Frequency | 340kHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 2.6V |
| Quiescent Current | 320uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.