The TPS5124DBT is a dual DC-DC converter from Rochester Electronics with a package type of TSSOP. It operates at a frequency of 300kHz and has an input current of 1.1mA. The device is lead free and compliant with Reach SVHC regulations. It can supply two outputs with a maximum current of 20A each at 12V. The device has a power dissipation of 874mW and a quiescent current of 1.1mA.
Rochester Electronics TPS5124DBT technical specifications.
| Package/Case | TSSOP |
| Frequency | 300kHz |
| Input Current | 1.1mA |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Current | 20A |
| Output Voltage | 12V |
| Packaging | Tape and Reel |
| Power Dissipation | 874mW |
| Quiescent Current | 1.1mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.