Rochester Electronics TPS5420MDREP technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 31V |
| Packaging | Cut Tape |
| Quiescent Current | 3mA |
| RoHS | Not Compliant |
No datasheet is available for this part.