The TPS54232D is a single-channel DC-DC converter from Rochester Electronics. It operates at a frequency of 1MHz and has a quiescent current of 85uA. The device is available in a lead-free SOIC package and is packaged on cut tape. It is compliant with Reach SVHC regulations and can supply up to 2A of output current at 25V.
Rochester Electronics TPS54232D technical specifications.
| Package/Case | SOIC |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 25V |
| Packaging | Cut Tape |
| Quiescent Current | 85uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.