3V to 6V Input, 3A Synchronous Step-Down SWIFT™ Converter with 1.2V Output 20-HTSSOP -40 to 125
Checking distributor stock and pricing after the page loads.
Rochester Electronics TPS54312PWP technical specifications.
| Frequency | 700kHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 3.85W |
| Output Voltage | 1.2V |
| Packaging | Bulk |
| Quiescent Current | 6.2mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.