Automotive 3V to 6V, 3A Synchronous Buck Converter with 3.3V Fixed Output Voltage 20-HTSSOP -40 to 125
Rochester Electronics TPS54316QPWPRQ1 technical specifications.
| Lead Free | Lead Free |
| Output Current | 3A |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Quiescent Current | 6.2mA |
| RoHS | Not Compliant |
No datasheet is available for this part.