Conv DC-DC 4.5V to 20V Synchronous Step Down Single-Out 1.8V 3A 16-Pin HTSSOP EP T/R
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Output Current | 3A |
| Output Voltage | 1.8V |
| Packaging | Tape and Reel |
| Quiescent Current | 9mA |
| RoHS | Not Compliant |