3V to 6V Input, 6A Synchronous Step-Down SWIFT™ Converter with 1.5V Output 28-HTSSOP -40 to 125
Rochester Electronics TPS54613PWP technical specifications.
| Current Rating | 11A |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 1.5V |
| Packaging | Bulk |
| Quiescent Current | 11mA |
| RoHS | Not Compliant |
No datasheet is available for this part.