Split ail (3.3V, 2.5V) Input, 9A Synchronous Step-Down Converter 28-HTSSOP -40 to 85
Rochester Electronics TPS54974PWP technical specifications.
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 9A |
| Output Voltage | 2V |
| Packaging | Bulk |
| Quiescent Current | 11mA |
| RoHS | Not Compliant |
No datasheet is available for this part.