Dual Output, Low Input Voltage Controllers with Sequencing 28-HTSSOP -40 to 125
Rochester Electronics TPS56302PWP technical specifications.
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 2A |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.