Regulated 3.3V 50mA, low ripple charge pump with low battery indicator 10-VSSOP -40 to 85
Rochester Electronics TPS60202DGS technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Quiescent Current | 40uA |
| Topology | Boost |
| RoHS | Not Compliant |
No datasheet is available for this part.