3-channel, current-regulated 75-mA charge pump for white LED backlight in 3x3 QFN 16-VQFN -40 to 85
Rochester Electronics TPS60231RGTR technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Number of Outputs | 3 |
| Output Current | 75mA |
| Output Voltage | 5.5V |
| Packaging | Cut Tape |
| Quiescent Current | 200uA |
| Topology | Boost |
| RoHS | Not Compliant |
No datasheet is available for this part.