The TPS60242DGKT is a single-output boost converter from Rochester Electronics. It features a maximum output current of 25mA and a maximum output power of 376mW. The device is packaged in a lead-free VSSOP package and is available in bulk packaging. The quiescent current is 250uA, and the topology is boost.
Rochester Electronics TPS60242DGKT technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 25mA |
| Output Power | 376mW |
| Output Voltage | 2.7V |
| Packaging | Bulk |
| Quiescent Current | 250uA |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS60242DGKT to view detailed technical specifications.
No datasheet is available for this part.