60mA Charge Pump Voltage Inverter with Fixed 20kHz Operation 5-SOT-23 -40 to 85
Rochester Electronics TPS60401DBVR technical specifications.
| Lead Free | Lead Free |
| Output Current | 60mA |
| Output Voltage | -5.25V |
| Packaging | Bulk |
| Quiescent Current | 70uA |
| RoHS | Not Compliant |
No datasheet is available for this part.