The TPS60401DBVT is a low dropout linear regulator with a single output voltage of -5.25V. It can supply up to 60mA of current and 437mW of output power. The device is lead free and compliant with Reach SVHC regulations. The TPS60401DBVT is available in bulk packaging and has a quiescent current of 70uA. It operates at a frequency of 20kHz.
Rochester Electronics TPS60401DBVT technical specifications.
| Frequency | 20kHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 60mA |
| Output Power | 437mW |
| Output Voltage | -5.25V |
| Packaging | Bulk |
| Quiescent Current | 70uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.