250-mA Adjustable (0.8V-3.3V) High-Efficiency Step-Down Charge Pump 10-VSSOP -40 to 85
Checking distributor stock and pricing after the page loads.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Power | 555mW |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Quiescent Current | 40uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |