The TPS60503DGS is a single output linear regulator from Rochester Electronics. It features a 1.5V output voltage, 250mA output current, and 555mW output power. The device is packaged in a lead free VSSOP package and has a quiescent current of 40uA. The TPS60503DGS is compliant with Reach SVHC regulations and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Power | 555mW |
| Output Voltage | 1.5V |
| Packaging | Bulk |
| Quiescent Current | 40uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |