3.3-V Output, 1-A, 96% Efficient Boost Converter w/20uA Iq in TSSOP-16 16-HTSSOP -40 to 85
Rochester Electronics TPS61031PWPR technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Quiescent Current | 20uA |
| Topology | Boost |
| RoHS | Not Compliant |
No datasheet is available for this part.