Led Driver 4 Segment 8-PIN Vson Ep T/r / IC Led Drvr Rgltr Dim 60MA 8SON
Rochester Electronics TPS61043DRBR technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 30mA |
| Output Voltage | 16.9V |
| Packaging | Bulk |
| Quiescent Current | 38uA |
| Topology | Boost |
| RoHS | Not Compliant |
No datasheet is available for this part.