TPS61043: constant current LED driver 8-SON -40 to 85
Rochester Electronics TPS61043DRBT technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 30mA |
| Output Voltage | 16.9V |
| Packaging | Tape and Reel |
| Quiescent Current | 38uA |
| Reach SVHC Compliant | Yes |
| Topology | Boost |
| RoHS | Not Compliant |
No datasheet is available for this part.