1.2A high power white LED driver with I2C compatible interface, SON package 12-DSBGA -40 to 85
Rochester Electronics TPS61050YZGT technical specifications.
| Lead Free | Lead Free |
| Output Current | 1.2A |
| Output Voltage | 5.5V |
| Packaging | Cut Tape |
| Quiescent Current | 8.5mA |
| Topology | Boost |
| RoHS | Not Compliant |
No datasheet is available for this part.