19V, 400mA Switch, 1MHz Boost Converter w/Brightness Control for White LED Power Supplies 8-DSBGA -40 to 85
Rochester Electronics TPS61061YZFR technical specifications.
| Lead Free | Lead Free |
| Output Current | 60mA |
| Output Voltage | 19V |
| Packaging | Bulk |
| Quiescent Current | 1mA |
| Topology | Boost |
| RoHS | Not Compliant |
No datasheet is available for this part.