Drivers- LED Drivers 19V, 400mA Switch 1MHz Boost Converter
Rochester Electronics TPS61061YZFT technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 4 |
| Output Current | 60mA |
| Output Voltage | 19V |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Topology | Boost |
| RoHS | Not Compliant |
No datasheet is available for this part.