Drivers- LED Drivers 24V, 400mA Switch 1MHz Boost Converter
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Output Current | 60mA |
| Output Voltage | 24V |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Topology | Boost |
| RoHS | Not Compliant |