The TPS61072DDCR is a single-output boost converter from Rochester Electronics with a nominal supply current of 19uA and a quiescent current of 19uA. It features a maximum output current of 600mA and an output voltage of 1.8V. The device is packaged in a lead-free SOT-23-6 package and is available in bulk packaging. The TPS61072DDCR is a boost topology converter.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Nominal Supply Current | 19uA |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Voltage | 1.8V |
| Packaging | Bulk |
| Quiescent Current | 19uA |
| Topology | Boost |
| RoHS | Not Compliant |