5-V Output, 500-mA, 96% Efficient Boost Converter, 20uA, QFN-16 16-QFN -40 to 85
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Quiescent Current | 20uA |
| Topology | Boost |
| RoHS | Not Compliant |