Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.5A 6-Pin SC-70 T/R
Checking distributor stock and pricing after the page loads.
| Frequency | 2MHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Voltage | 5.5V |
| Packaging | Cut Tape |
| Quiescent Current | 5uA |
| Reach SVHC Compliant | Yes |
| Topology | Boost |
| RoHS | Not Compliant |