Multimode 600kHz Synchronous Buck Converter with Adjustable Output 8-SOIC -40 to 85
Rochester Electronics TPS62101D technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 8V |
| Packaging | Bulk |
| Quiescent Current | 164uA |
| RoHS | Not Compliant |
No datasheet is available for this part.