1.5-V Output, 300-mA, 95% Efficient Step-Down Converter in SOT-23 5-SOT-23 -40 to 85
Rochester Electronics TPS62201DBVRG4 technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Output Current | 300mA |
| Output Voltage | 1.5V |
| Packaging | Bulk |
| Quiescent Current | 15uA |
| RoHS | Not Compliant |
No datasheet is available for this part.