Rochester Electronics TPS62232DRYT technical specifications.
| Frequency | 3MHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 1.2V |
| Packaging | Cut Tape |
| Quiescent Current | 22uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS62232DRYT to view detailed technical specifications.
No datasheet is available for this part.