400MA, 3MHZ SYNCHRONOUS STEP-DOWN CONV
Rochester Electronics TPS62301YZDR technical specifications.
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 1.5V |
| Packaging | Bulk |
| Quiescent Current | 86uA |
| RoHS | Not Compliant |
No datasheet is available for this part.