1.2V, 500-mA, 3-MHz Step-Down Converter in QFN or Chip-Scale 8-DSBGA -40 to 85
Rochester Electronics TPS62304YZDR technical specifications.
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 1.2V |
| Packaging | Bulk |
| Quiescent Current | 86uA |
| RoHS | Not Compliant |
No datasheet is available for this part.